Part Details for 2002-32-CS-B-K2 by Cooper Industries
Overview of 2002-32-CS-B-K2 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for 2002-32-CS-B-K2
2002-32-CS-B-K2 CAD Models
2002-32-CS-B-K2 Part Data Attributes
|
2002-32-CS-B-K2
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
2002-32-CS-B-K2
Cooper Industries
SIP SOCKET,32 CONTACTS,0.1 TERM PITCH,PC TAIL W/RETNN TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BREAKAWAY | |
Body Breadth | 0.1 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.199 inch | |
Contact Finish Mating | AU ON NI | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 204 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 2002-32-CS-B-K2
This table gives cross-reference parts and alternative options found for 2002-32-CS-B-K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2002-32-CS-B-K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2002-32-CS-B-K2 | IC Socket, SIP32, 32 Contact(s), 2.54mm Term Pitch, Solder Kinked Leads | Eaton Corporation | 2002-32-CS-B-K2 vs 2002-32-CS-B-K2 |