Part Details for 2002-2727 by WAGO Innovative Connections
Overview of 2002-2727 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2002-2727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8380
|
Newark | Double-Deck Terminal Block, Ground Conductor/Through Terminal Block, Pe/L, Without Marker Carrier, Suitable For Ex E Ii Applications, Blue Conductor Entry Upper Deck, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , |Wago 2002-2727 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $11.9900 | Buy Now |
DISTI #
2946-2002-2727-ND
|
DigiKey | DOUBLE-DECK TERMINAL BLOCK, GROU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | Double-deck terminal block - Ground conductor/through terminal block - 2.5 mm² - PE/L - suitable for Ex e II applications - without marker carrier - Blue conductor entry upper deck - for DIN-rail 35 x 15 and 35 x 7.5 - Push-in CAGE CLAMP® - 2,50 mm² - gra RoHS: Compliant | 0 |
|
$8.4300 / $11.4700 | Buy Now |
Part Details for 2002-2727
2002-2727 CAD Models
2002-2727 Part Data Attributes:
|
2002-2727
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2727
WAGO Innovative Connections
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |