Part Details for 2002-2407 by WAGO Innovative Connections
Overview of 2002-2407 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2002-2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1585
|
Newark | Terminal Block, Din Rail, 8Pos, 12Awg, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:-, Rated Voltage:-, No. Of Levels:2 Rohs Compliant: Yes |Wago 2002-2407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $18.1100 | Buy Now |
DISTI #
2946-2002-2407-ND
|
DigiKey | 4-CONDUCTOR DOUBLE DECK TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
52 In Stock |
|
$9.5475 / $13.1100 | Buy Now |
|
Future Electronics | TOPJOB S 8-CON DOUBLE DECK TERMINAL BLOCK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$10.5900 / $11.1200 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck ground terminal block - internally commoned - rail mount - 8-conductor - 5.2 mm wide - green-yellow RoHS: Compliant | 0 |
|
$12.7300 / $17.3200 | Buy Now |
DISTI #
4176196
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 8POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9259 / $10.1630 | Buy Now |
DISTI #
4176196
|
Farnell | TERMINAL BLOCK, DIN RAIL, 8POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5.5337 / $7.1273 | Buy Now |
Part Details for 2002-2407
2002-2407 CAD Models
2002-2407 Part Data Attributes:
|
2002-2407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2407
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |