Part Details for 2002-2404 by WAGO Innovative Connections
Overview of 2002-2404 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2002-2404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1584
|
Newark | 4-Conductor Double Deck Terminal Block, Through/Through Terminal Block, N/N, Without Marker Carrier, Suitable For Ex I Applications, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Blue |Wago 2002-2404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $11.7400 | Buy Now |
DISTI #
2946-2002-2404-ND
|
DigiKey | 4-CONDUCTOR DOUBLE DECK TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
97 In Stock |
|
$5.7485 / $10.3700 | Buy Now |
|
Future Electronics | 4-conductor double deck terminal block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$7.0800 / $7.3900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (N/N) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$7.4400 / $10.6500 | Buy Now |
Part Details for 2002-2404
2002-2404 CAD Models
2002-2404 Part Data Attributes:
|
2002-2404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2404
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |