Part Details for 2002-2403 by WAGO Innovative Connections
Overview of 2002-2403 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2002-2403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6718
|
Newark | Terminal Block, Din Rail, 8Pos, 12Awg, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:2 Rohs Compliant: Yes |Wago 2002-2403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.6600 / $11.7100 | Buy Now |
DISTI #
2946-2002-2403-ND
|
DigiKey | 4-CONDUCTOR DOUBLE DECK TERMINAL Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$5.7331 / $10.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.1900 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (L/N) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
30 In Stock |
|
$7.4200 / $10.6200 | Buy Now |
DISTI #
51701227
|
Verical | Conn Terminal Block 8 POS DIN Rail 28A Box Min Qty: 5 Package Multiple: 5 Date Code: 1704 | Americas - 30 |
|
$12.6600 / $13.6985 | Buy Now |
|
Master Electronics | TOPJOB®S double-deck terminal block - through/through (L/N) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
30 In Stock |
|
$7.4200 / $10.6200 | Buy Now |
Part Details for 2002-2403
2002-2403 CAD Models
2002-2403 Part Data Attributes:
|
2002-2403
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2403
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |