Part Details for 2002-2401 by WAGO Innovative Connections
Overview of 2002-2401 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2002-2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1582
|
Newark | Dbl Deck Tb, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2002-2401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$8.0700 / $10.3700 | Buy Now |
DISTI #
2946-2002-2401-ND
|
DigiKey | 4-CONDUCTOR DOUBLE DECK TERMINAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
237 In Stock |
|
$5.4935 / $9.9100 | Buy Now |
|
Future Electronics | 4-conductor Double Deck Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.7600 / $7.0600 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S double-deck terminal block - through/through (L/L) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
100 In Stock |
|
$7.1100 / $10.1800 | Buy Now |
DISTI #
79366110
|
Verical | Conn Terminal Block 8 POS Spring Clamp T DIN Rail 20A Box Min Qty: 5 Package Multiple: 5 Date Code: 2301 | Americas - 100 |
|
$10.5818 / $13.1186 | Buy Now |
DISTI #
4176195
|
element14 Asia-Pacific | DBL DECK TB, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$3.8370 / $5.6296 | Buy Now |
DISTI #
4176195
|
Farnell | DBL DECK TB, DIN RAIL, 4POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 34 |
|
$3.0617 / $3.9401 | Buy Now |
DISTI #
2002-2401
|
Maritex | Installation terminal block, 2-level, through, 8-contacts for wire 0.25-4.0mm2 (22-12AWG), spring-loaded, grey, for DIN rail, 600V/20A Min Qty: 1 Package Multiple: 1 | 50 |
|
$2.6600 / $4.2530 | Buy Now |
|
Master Electronics | TOPJOB®S double-deck terminal block - through/through (L/L) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
100 In Stock |
|
$7.1100 / $10.1800 | Buy Now |
Part Details for 2002-2401
2002-2401 CAD Models
2002-2401 Part Data Attributes:
|
2002-2401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-2401
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |