Part Details for 2002-1421/1000-413 by WAGO Innovative Connections
Overview of 2002-1421/1000-413 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-1421/1000-413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1546
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:25Ma, Rated Voltage:24V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2002-1421/1000-413 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7600 / $17.6800 | Buy Now |
DISTI #
2946-2002-1421/1000-413-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 4-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
179 In Stock |
|
$9.3225 / $13.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$10.3600 | Buy Now |
|
Onlinecomponents.com | LED terminal block - red LED (NP) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
69 In Stock |
|
$12.4300 / $16.9100 | Buy Now |
DISTI #
59288112
|
Verical | Conn Terminal Block 4 POS Spring Clamp T DIN Rail Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2004 | Americas - 65 |
|
$17.9010 / $21.9830 | Buy Now |
|
Quest Components | 40 |
|
$39.1000 / $46.0000 | Buy Now | |
|
Master Electronics | LED terminal block - red LED (NP) - rail mount - 4-conductor - 5.2 mm wide - gray RoHS: Compliant |
69 In Stock |
|
$12.4300 / $16.9100 | Buy Now |
Part Details for 2002-1421/1000-413
2002-1421/1000-413 CAD Models
2002-1421/1000-413 Part Data Attributes
|
2002-1421/1000-413
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1421/1000-413
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |