Part Details for 2002-1307 by WAGO Innovative Connections
Overview of 2002-1307 by WAGO Innovative Connections
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021813-07550T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft |
Price & Stock for 2002-1307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2013
|
Newark | Terminal Block, Din Rail, 3 Position, 22-12Awg, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:24A, Rated Voltage:800V, Depth:32.5Mmrohs Compliant: Yes |Wago 2002-1307 (Alternate Part Number: 4017332999274 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$7.2500 / $9.3200 | Buy Now |
DISTI #
2946-2002-1307-ND
|
DigiKey | 3-CONDUCTOR GROUND TERMINAL BLOC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
498 In Stock |
|
$4.8207 / $7.7900 | Buy Now |
|
Future Electronics | 3-Conductor Ground Terminal Block Suitable For EX E Applications RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$5.3200 / $5.5500 | Buy Now |
DISTI #
WAG2002-1307
|
Heilind Electronics | 3 CONDUCTOR GRD RL MTD TE | Americas - 75 in Stock |
|
$5.9906 / $7.6680 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground terminal block - rail mount - 3-conductor - 5.2 mm wide - green-yellow RoHS: Compliant |
174 In Stock |
|
$6.9700 / $9.6100 | Buy Now |
DISTI #
53419407
|
Verical | Conn Earth Terminal 3 POS T DIN Rail Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 170 |
|
$9.1910 / $12.4930 | Buy Now |
DISTI #
2002-1307
|
TME | Splice terminal: rail, 2.5mm2, ways: 1, terminals: 3, yellow-green Min Qty: 1 | 227 |
|
$3.0500 / $4.8400 | Buy Now |
DISTI #
WAG2002-1307
|
Interstate Connecting Components | 3 CONDUCTOR GRD RL MTD TE | 17 |
|
$5.9906 / $7.6680 | Buy Now |
|
CHIPMALL.COM LIMITED | 2002-1307/2002-1307 | 8051 |
|
$1.6814 | Buy Now |
DISTI #
2002-1307
|
Maritex | 100 |
|
$2.4360 / $2.8653 | Buy Now |
Part Details for 2002-1307
2002-1307 CAD Models
2002-1307 Part Data Attributes
|
2002-1307
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1307
WAGO Innovative Connections
Modular Terminal Block, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |