Part Details for 2002-1211/1000-410 by WAGO Innovative Connections
Overview of 2002-1211/1000-410 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-1211/1000-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1538
|
Newark | Component Terminal Block, 2-Conductor, With Diode 1N4007, Anode, Left Side, For Din-Rail 35 X 15 And 35 X 7.5, 2.5 Mm , Push-In Cage Clamp , 2,50 Mm , Gray |Wago 2002-1211/1000-410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7700 / $16.3100 | Buy Now |
DISTI #
2946-2002-1211/1000-410-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 2-COND Min Qty: 1 Lead time: 12 Weeks Container: Box |
1011 In Stock |
|
$8.6025 / $12.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$9.5600 | Buy Now |
|
Onlinecomponents.com | Diode terminal block - 1N4007 (P-N) - rail mount - 2-conductor - 5.2 mm wide - gray RoHS: Compliant | 0 |
|
$11.4700 / $15.6000 | Buy Now |
Part Details for 2002-1211/1000-410
2002-1211/1000-410 CAD Models
2002-1211/1000-410 Part Data Attributes
|
2002-1211/1000-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1211/1000-410
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |