Part Details for 2002-1204 by WAGO Innovative Connections
Results Overview of 2002-1204 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2002-1204 Information
2002-1204 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 2002-1204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7389
|
Newark | Terminal Block, Din Rail, 2Pos, 24Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$2.0400 / $2.6400 | Buy Now |
DISTI #
2946-2002-1204-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9957 In Stock |
|
$1.2225 / $2.7500 | Buy Now |
|
Future Electronics | 2-CONDUCTOR THROUGH TERMINAL BLOCK SUITABLE RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag |
100 Bag |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
WAG2002-1204
|
Heilind Electronics | 2 CONDUCTOR RL MTD TERM B | Americas - 245 in Stock |
|
$1.5524 / $1.9560 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - blue RoHS: Compliant |
340 In Stock |
|
$1.5500 / $2.2200 | Buy Now |
DISTI #
2002-1204
|
TME | Splice terminal: rail, 0.25÷4mm2, ways: 1, terminals: 2, blue, 2002 Min Qty: 1 | 203 |
|
$0.7300 / $1.0400 | Buy Now |
DISTI #
WAG2002-1204
|
Interstate Connecting Components | 2 CONDUCTOR RL MTD TERM B | 81 |
|
$1.5524 / $1.9560 | Buy Now |
DISTI #
2002-1204
|
Maritex | Installation terminal block, 1-level, through, 2-terminal for wire 0.25-4.0mm2 (22-12AWG), sprin... more Min Qty: 1 Package Multiple: 1 | 49 |
|
$0.6920 / $0.9876 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - blue RoHS: Compliant |
340 In Stock |
|
$1.5500 / $2.2200 | Buy Now |
Part Details for 2002-1204
2002-1204 CAD Models
2002-1204 Part Data Attributes
|
2002-1204
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2002-1204
WAGO Innovative Connections
Modular Terminal Block, 32A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | PA 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |