Part Details for 20019212-00 by TE Connectivity
Overview of 20019212-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20019212-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20019212-00
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 20000psi Thread Mount - Bulk (Alt: 20019212-00) Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$328.6300 / $395.4700 | Buy Now |
DISTI #
TSS20019212-00
|
Heilind Electronics | AST4300W20000P441000-SS: CTO-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$324.1000 / $452.5600 | Buy Now | |
DISTI #
TSS20019212-00
|
Interstate Connecting Components | AST4300W20000P441000-SS: CTO-1 | 0 |
|
Buy Now | |
DISTI #
000000000006380013
|
Sager | TE Connectivity AST4300W20000P441000-SS: CTO-13000000-03 Min Qty: 1 | 0 |
|
$371.3300 / $392.2500 | Buy Now |
|
Master Electronics | 0 |
|
$324.1000 / $452.5600 | Buy Now |