Part Details for 20016354-00 by TE Connectivity
Overview of 20016354-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 20016354-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20016354-00
|
Avnet Americas | Cable Actuated Position Sensor Linear Fixed Bridge Potentiometer Output 5-Inch Stroke 20V Analog Screw Mount - Bulk (Alt: 20016354-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,007.6138 / $1,212.5522 | Buy Now |
DISTI #
TSS20016354-00
|
Heilind Electronics | PT8101-0005-211-5140: CTO-1150 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT8101-0005-211-5140: CTO-11500000-03 | 0 |
|
$1,011.9700 / $1,202.5800 | Buy Now |
DISTI #
TSS20016354-00
|
Interstate Connecting Components | PT8101-0005-211-5140: CTO-1150 | 0 |
|
Buy Now | |
DISTI #
000000000006400601
|
Sager | TE Connectivity PT8101-0005-211-5140: CTO-11500000-03 Min Qty: 1 | 0 |
|
$1,138.5500 / $1,169.7400 | Buy Now |
|
Master Electronics | PT8101-0005-211-5140: CTO-11500000-03 | 0 |
|
$1,011.9700 / $1,202.5800 | Buy Now |
Part Details for 20016354-00
20016354-00 CAD Models
20016354-00 Part Data Attributes:
|
20016354-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20016354-00
TE Connectivity
Wire Wound Potentiometric Sensor, 0.1%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Repeatability | 0.02 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |