Part Details for 20015HS-03000 by YEONHO Electronics Co Ltd
Overview of 20015HS-03000 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 20015HS-03000
20015HS-03000 CAD Models
20015HS-03000 Part Data Attributes:
|
20015HS-03000
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20015HS-03000
YEONHO Electronics Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 20015HS-03000
This table gives cross-reference parts and alternative options found for 20015HS-03000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20015HS-03000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS02-21-B-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 20015HS-03000 vs BFS02-21-B-R |
BL12-03PTGU | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 20015HS-03000 vs BL12-03PTGU |
2049-1X21T | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 20015HS-03000 vs 2049-1X21T |
BFS02-21-H-R | Board Connector, 21 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | 20015HS-03000 vs BFS02-21-H-R |
SSHR-221-S-06-H | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Major League Electronics | 20015HS-03000 vs SSHR-221-S-06-H |
9635R-03 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | SPC Multicomp | 20015HS-03000 vs 9635R-03 |
DMO-F-03-E | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.33 inch Pitch, Latch, Natural Insulator | Adam Technologies Inc | 20015HS-03000 vs DMO-F-03-E |
317-83-103-41-022101 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.07 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Plug | PRECI-DIP SSA | 20015HS-03000 vs 317-83-103-41-022101 |
10131930-621ULF | Board Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 20015HS-03000 vs 10131930-621ULF |
YY-5750-H03S | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 20015HS-03000 vs YY-5750-H03S |