Part Details for 20015HS-02000 by YEONHO Electronics Co Ltd
Overview of 20015HS-02000 by YEONHO Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for 20015HS-02000
20015HS-02000 CAD Models
20015HS-02000 Part Data Attributes
|
20015HS-02000
YEONHO Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
20015HS-02000
YEONHO Electronics Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.157 inch Pitch, Locking, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YEONHO ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.138 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.386 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 20015HS-02000
This table gives cross-reference parts and alternative options found for 20015HS-02000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20015HS-02000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585021 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Wire Terminal, Locking, Plug | W+P Products GmbH | 20015HS-02000 vs 585021 |
13800FL18224-01 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 20015HS-02000 vs 13800FL18224-01 |
173-1-002-0-STF-LS0 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking | MPE-Garry GmbH | 20015HS-02000 vs 173-1-002-0-STF-LS0 |
YY-3700-H02F2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 20015HS-02000 vs YY-3700-H02F2 |
2510-502-10 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Red Insulator, Plug | Methode Electronics Inc | 20015HS-02000 vs 2510-502-10 |
C6350HM-02P-V2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | 20015HS-02000 vs C6350HM-02P-V2 |
9635R-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | SPC Multicomp | 20015HS-02000 vs 9635R-02 |
SMC-1R-02-1-GT-HT | IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 20015HS-02000 vs SMC-1R-02-1-GT-HT |
1510S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Leoco USA Corp | 20015HS-02000 vs 1510S020000 |
YFJH500-04 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Crimp Terminal, Locking, Plug | YEONHO Electronics Co Ltd | 20015HS-02000 vs YFJH500-04 |