Part Details for 20015465-00 by TE Connectivity
Overview of 20015465-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 20015465-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20015465-00
|
Avnet Americas | 710S14A4B010.000000.000C10030A: CTO-1250 - Bulk (Alt: 20015465-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332658
|
Sager | TE Connectivity 710S14A4B010.000000.000C10030A: CTO-1250 Min Qty: 1 | 0 |
|
$553.7700 / $585.8700 | Buy Now |
Part Details for 20015465-00
20015465-00 CAD Models
20015465-00 Part Data Attributes
|
20015465-00
TE Connectivity
Buy Now
|
Compare Parts:
20015465-00
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 10 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |