Part Details for 20015462-00 by TE Connectivity
Overview of 20015462-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20015462-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20015462-00
|
Avnet Americas | 710S14A4B005.000000.000B10050A: CTO-1250 - Bulk (Alt: 20015462-00) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006332655
|
Sager | TE Connectivity 710S14A4B005.000000.000B10050A: CTO-1250 Min Qty: 1 | 0 |
|
$595.0000 / $629.4900 | Buy Now |
Part Details for 20015462-00
20015462-00 CAD Models
20015462-00 Part Data Attributes
|
20015462-00
TE Connectivity
Buy Now
|
Compare Parts:
20015462-00
TE Connectivity
Liquid Level Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 4-20mA | |
Pressure Range-Max | 5 Psi | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |