20014203-11
TE Connectivity
Description: Piezoresistive Sensor, Gage, 0Psi Min, 1015Psi Max, 0.25%, 4-20mA, Cylindrical

Overview of 20014203-11 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 20014203-11 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # TSS20014203-11
Heilind Electronics 20014203-11 Americas - 0 in Stock
  • 50 $42.7463
  • 180 $42.1176
$42.1176 / $42.7463 Buy Now
Onlinecomponents.com PRESS XDCR M325M-000005-01KPG RoHS: Compliant 0
  • 10 $137.5400
  • 20 $84.6400
  • 30 $67.0100
  • 40 $65.6700
$65.6700 / $137.5400 Buy Now
DISTI # TSS20014203-11
Interstate Connecting Components 20014203-11 0
Buy Now
DISTI # 20014203-11
Avnet Abacus Pressure Sensor Module Gauge 0psi to 1000psi Thread Mount (Alt: 20014203-11) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PRESS XDCR M325M-000005-01KPG RoHS: Compliant 0
  • 10 $137.5400
  • 20 $84.6400
  • 30 $67.0100
  • 40 $65.6700
$65.6700 / $137.5400 Buy Now

CAD Models for 20014203-11 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20014203-11 by TE Connectivity

20014203-11
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Accuracy-Max (%)
0.25%
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
22.25 mm
Body Height
53.34 mm
Body Length or Diameter
22.25 mm
Housing
STAINLESS STEEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Port Type
1/4-18 NPT
Pressure Range-Max
1015 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
9 V
Termination Type
CABLE
Want to compare parts?
  1. 20014203-11
    TE Connectivity
    Piezoresistive Sensor, Gage, 0Psi Min, 1015Psi Max, 0.25%, 4-20mA, Cylindrical
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20014203-11 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20014203-11 by TE Connectivity

  • Please alert me when 20014203-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 20014203-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20014203-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 20014203-11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20014203-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20014203-11 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: