-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14953-ND
|
DigiKey | GLOW WIRE MEGAFIT BACKSHLL 1=1PC Min Qty: 1 Lead time: 17 Weeks Container: Bag |
747 In Stock |
|
$0.6545 / $1.3100 | Buy Now |
DISTI #
2001220108
|
Avnet Americas | Receptacle Backshell, Dual Row, Glow Wire Capable Mega-Fit - Bulk (Alt: 2001220108) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6113 / $0.7776 | Buy Now |
DISTI #
25022107
|
Verical | Backshell 180° Nylon RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 3210 |
|
$0.5400 / $0.6400 | Buy Now |
DISTI #
63064366
|
Verical | Backshell 180° Nylon RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1635 | Americas - 1200 |
|
$0.4278 | Buy Now |
DISTI #
77776875
|
Verical | Backshell 180° Nylon RoHS: Compliant Min Qty: 38 Package Multiple: 2 | Americas - 50 |
|
$1.6899 / $2.0952 | Buy Now |
DISTI #
2001220108
|
Avnet Americas | Receptacle Backshell, Dual Row, Glow Wire Capable Mega-Fit - Bulk (Alt: 2001220108) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6113 / $0.7776 | Buy Now |
DISTI #
MX-200122-0108
|
TME | Cable hood and fastener, female, Mega-Fit, PIN: 8, UL94V-2 Min Qty: 2 | 51 |
|
$0.8300 / $1.5000 | Buy Now |
DISTI #
MOL200122-0108
|
Interstate Connecting Components | GlowWire MEGA-FIT BKSHLL HALF 8 CKT DUAL ROW | 274 |
|
$0.5690 / $0.6771 | Buy Now |
DISTI #
2001220108
|
Avnet Abacus | Connector Backshell, 8 Position, Backshell, Molex Mega-Fit 171692 Series Receptacle Housings, 180� (Alt: 2001220108) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2001220108
Molex
Buy Now
|
Compare Parts:
2001220108
Molex
|
Samacsys Manufacturer | Molex |