-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEGA-FIT BACKSHELL HALF 2 CKT DU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14944-ND
|
DigiKey | MEGAFIT BACKSHLL HALF 2CKT 1=1PC Min Qty: 2800 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4700 | Buy Now |
DISTI #
2001220002
|
Avnet Americas | Receptacle Backshell, Dual Row, 2 Circuits Mega-Fit - Bulk (Alt: 2001220002) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5134 / $0.5648 | Buy Now |
DISTI #
200122-0002
|
TTI | Headers & Wire Housings MEGAFIT RECEP BKSH HLF 2CKT DR RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 2405 In Stock |
|
$0.4470 / $0.5930 | Buy Now |
DISTI #
MX-200122-0002
|
TME | Cable hood and fastener, female, Mega-Fit, PIN: 2, UL94V-0 Min Qty: 2 | 20 |
|
$0.6500 / $1.2300 | Buy Now |
DISTI #
MOL200122-0002
|
Interstate Connecting Components | MEGA-FIT BKSHLL HALF 2 CKT DUAL ROW | 608 |
|
$0.4494 / $0.4862 | Buy Now |
DISTI #
2001220002
|
Avnet Abacus | Receptacle Backshell, Dual Row, 2 Circuits Mega-Fit (Alt: 2001220002) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2001220002
Molex
Buy Now
Datasheet
|
Compare Parts:
2001220002
Molex
MEGA-FIT BACKSHELL HALF 2 CKT DU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Used With | MEGA-FIT POWER CONNECTORS |