Part Details for 200117MA040G500ZU by Suyin Group
Overview of 200117MA040G500ZU by Suyin Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200117MA040G500ZU
200117MA040G500ZU CAD Models
200117MA040G500ZU Part Data Attributes
|
200117MA040G500ZU
Suyin Group
Buy Now
Datasheet
|
Compare Parts:
200117MA040G500ZU
Suyin Group
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUYIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGE WITHOUT CAP | |
Board Mounting Option | PEG | |
Body Breadth | 0.232 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for 200117MA040G500ZU
This table gives cross-reference parts and alternative options found for 200117MA040G500ZU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200117MA040G500ZU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BHRE40VSGSMT.47730 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 200117MA040G500ZU vs BHRE40VSGSMT.47730 |
MCP-40-GD-MER | Board Connector, 40 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Plug | Central Components Manufacturing | 200117MA040G500ZU vs MCP-40-GD-MER |
FCN-709P040-AU/MS | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject | FUJITSU Limited | 200117MA040G500ZU vs FCN-709P040-AU/MS |
2PH2-40-SG-SMT-.075-10 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 200117MA040G500ZU vs 2PH2-40-SG-SMT-.075-10 |
200117MA040G100ZU | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 200117MA040G500ZU vs 200117MA040G100ZU |
04700FL211040-01 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | 200117MA040G500ZU vs 04700FL211040-01 |
200117MA040S300ZU | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 200117MA040G500ZU vs 200117MA040S300ZU |
SP2-040-H220/0-55/1B | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 200117MA040G500ZU vs SP2-040-H220/0-55/1B |
200117MA040G300ZU | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 200117MA040G500ZU vs 200117MA040G300ZU |
SP2-040-H220/1-55/1A | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | 200117MA040G500ZU vs SP2-040-H220/1-55/1A |