Part Details for 20011424-01 by TE Connectivity
Overview of 20011424-01 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20011424-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20011424-01
|
Avnet Americas | Accelerometer Triple ±100g 3.3V 12.5mV/g 12-Pin SMD T/R - Bulk (Alt: 20011424-01) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$110.2326 | Buy Now |
DISTI #
824-20011424-01
|
Mouser Electronics | Acceleration Sensor Modules 830M1-0100 Triaxial, 100g, Tray RoHS: Compliant | 83 |
|
$141.6200 / $160.1700 | Buy Now |
DISTI #
72595890
|
RS | Triaxial Embedded Accelerometer, 100g, 830M1 | TE Connectivity 20011424-01 RoHS: Compliant Min Qty: 1 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$53,718.9100 | RFQ |
DISTI #
TSS20011424-01
|
Heilind Electronics | 830M1-0100 TRIAXIAL 100G TRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 830M1-0100 Triaxial 100g Tray 25pcs RoHS: Compliant | 0 |
|
$121.4300 / $324.0800 | Buy Now |
DISTI #
TSS20011424-01
|
Interstate Connecting Components | 830M1-0100 TRIAXIAL 100G TRAY | 0 |
|
Buy Now | |
DISTI #
20011424-01
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 50 | 0 |
|
$125.4800 / $135.8000 | Buy Now |
DISTI #
000000000006268056
|
Sager | Accelerometers 830M1-0100 Triaxial, 100g, Tray | 0 |
|
Buy Now | |
DISTI #
20011424-01
|
Avnet Abacus | Accelerometer Triple �100g 3.3V 12.5mV/g 12-Pin SMD T/R (Alt: 20011424-01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
20011424-01
|
Avnet Asia | Accelerometer Triple ±100g 3.3V 12.5mV/g 12-Pin SMD T/R (Alt: 20011424-01) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 38 Weeks, 1 Days | 0 |
|
$137.5375 / $154.9718 | Buy Now |
Part Details for 20011424-01
20011424-01 CAD Models
20011424-01 Part Data Attributes
|
20011424-01
TE Connectivity
Buy Now
|
Compare Parts:
20011424-01
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |