Part Details for 2001140-03 by TE Connectivity
Overview of 2001140-03 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001140-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0246
|
Newark | Mating Connector Test Cable/Bag Rohs Compliant: Na |Te Connectivity Sensors 2001140-03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6900 / $25.5000 | Buy Now |
DISTI #
05AK4571
|
Newark | Packard Interface Conn/Cbl 3' |Te Connectivity 2001140-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7900 / $32.0400 | Buy Now |
DISTI #
2266-2001140-03-ND
|
DigiKey | CABLE PACKARD A CONNECTOR 36" Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$63.8400 | Buy Now |
DISTI #
223-1400-ND
|
DigiKey | CABLE PACKARD A CONNECTOR 36" Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.2152 / $52.7000 | Buy Now |
DISTI #
2001140-03
|
Avnet Americas | Cable Assembly Sensor 0.914m Sensor Connector - Bulk (Alt: 2001140-03) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$32.4028 / $38.9932 | Buy Now |
DISTI #
824-2001140-03
|
Mouser Electronics | Sensor Cables / Actuator Cables PACKARD INTERFACE CONN/CBL 3' RoHS: Compliant | 0 |
|
$40.0800 / $43.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$32.3100 | Buy Now |
DISTI #
TSS2001140-03
|
Heilind Electronics | MATING CONNECTOR TEST CABLE | Americas - 1 in Stock |
|
$39.5424 / $40.0769 | Buy Now |
|
Onlinecomponents.com | Mating Connector Test Cable/Bag Rohs Compliant: Na |Te Connectivity Sensors 2001140-03 |
120 On Order |
|
$36.5100 / $48.3400 | Buy Now |
DISTI #
2001140-03
|
TTI | Sensor Cables / Actuator Cables PACKARD INTERFACE CONN/CBL 3' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 44 In Stock |
|
$40.0800 | Buy Now |
Part Details for 2001140-03
2001140-03 CAD Models
2001140-03 Part Data Attributes:
|
2001140-03
TE Connectivity
Buy Now
|
Compare Parts:
2001140-03
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |