There are no models available for this part yet.
Overview of 2001-7551-002 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2001-7551-002 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-2001-7551-002-ND
|
DigiKey | SMB / STRAIGHT JACK MALE CLAMP T Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3144 | Buy Now | |
DISTI #
2001-7551-002
|
Avnet Americas | SMB / STRAIGHT JACK MALE CLAMP TYPE FOR 2/50 S CABLE NICKEL - Bulk (Alt: 2001-7551-002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$13.0340 / $19.9080 | Buy Now | |
DISTI #
501-2001-7551-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMB / STRAIGHT JACK MALE CLAMP TYPE FOR 2/50 S CABLE NICKEL | 0 |
|
$14.8500 / $20.6500 | Order Now | |
DISTI #
2001-7551-002
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$13.3800 / $14.0000 | Buy Now |
CAD Models for 2001-7551-002 by Radiall
Part Data Attributes for 2001-7551-002 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 4 Days
|
Additional Feature
|
STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 196; RG 178, INSERTION LOSS MAX AT 1.5GHZ
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Nickel (Ni)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|
VSWR
|
1.46
|