Part Details for 2001-437 by WAGO Innovative Connections
Overview of 2001-437 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2001-437
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7383
|
Newark | Push-In Type Jumper Bar, Insulated, From 1 To 7, Nominal Current 18 A, Light Gray |Wago 2001-437 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $5.7500 | Buy Now |
DISTI #
2946-2001-437-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$2.9779 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2001 series - insulated - 2-way (1-7) - light-gray RoHS: Compliant | 0 |
|
$3.6400 / $5.2100 | Buy Now |