Part Details for 2001-436 by WAGO Innovative Connections
Overview of 2001-436 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2001-436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7382
|
Newark | Push-In Type Jumper Bar, Insulated, From 1 To 6, Nominal Current 18 A, Light Gray |Wago 2001-436 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $4.6400 | Buy Now |
DISTI #
2946-2001-436-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$2.4052 / $4.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2001 series - insulated - 2-way (1-6) - light-gray RoHS: Compliant | 0 |
|
$2.2600 / $2.6400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2001 series - insulated - 2-way (1-6) - light-gray RoHS: Compliant | 0 |
|
$2.9400 / $4.2100 | Buy Now |