Part Details for 2001-1405 by WAGO Innovative Connections
Overview of 2001-1405 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 2001-1405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0238
|
Newark | Terminal Block, Din Rail, 4Pos, 14Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Push In, Rated Current:18A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Wago 2001-1405 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $3.0800 | Buy Now |
DISTI #
2946-2001-1405-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-22AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
490 In Stock |
|
$1.4771 / $3.4300 | Buy Now |
|
Future Electronics | 4 Position Feed Through Black 14-22 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$2.2000 / $2.5000 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - black RoHS: Compliant |
189 In Stock |
|
$2.0700 / $5.1300 | Buy Now |
DISTI #
61879936
|
Verical | Conn Terminal Block 4 POS DIN Rail 24A Box RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2207 | Americas - 180 |
|
$2.7300 / $6.6690 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 4.2 mm wide - black RoHS: Compliant |
189 In Stock |
|
$2.0700 / $5.1300 | Buy Now |
Part Details for 2001-1405
2001-1405 CAD Models
2001-1405 Part Data Attributes
|
2001-1405
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2001-1405
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |