Part Details for 2001-1311/1000-411 by WAGO Innovative Connections
Overview of 2001-1311/1000-411 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for 2001-1311/1000-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1521
|
Newark | Component Terminal Block, 3-Conductor, With Diode 1N4007, Anode, Right Side, For Din-Rail 35 X 15 And 35 X 7.5, 1.5 Mm , Push-In Cage Clamp , 1,50 Mm , Gray |Wago 2001-1311/1000-411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $10.8800 | Buy Now |
DISTI #
2946-2001-1311/1000-411-ND
|
DigiKey | COMPONENT TERMINAL BLOCK, 3-COND Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | Diode terminal block - 1N4007 (NP) - rail mount - 3-conductor - 4.2 mm wide - gray RoHS: Compliant | 0 |
|
$6.8900 / $9.8700 | Buy Now |
Part Details for 2001-1311/1000-411
2001-1311/1000-411 CAD Models
2001-1311/1000-411 Part Data Attributes
|
2001-1311/1000-411
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2001-1311/1000-411
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |