Part Details for 2001-1301 by WAGO Innovative Connections
Overview of 2001-1301 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 2001-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2003
|
Newark | Terminal Block, Din Rail, 3 Position, 22-14Awg, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Clamp, Rated Current:18A, Rated Voltage:800V Rohs Compliant: Yes |Wago 2001-1301 (Alternate Part Number: 4017332998628 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$2.1500 / $2.7900 | Buy Now |
DISTI #
2946-2001-1301-ND
|
DigiKey | 3-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
440 In Stock |
|
$1.3029 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 4.2 mm wide - gray RoHS: Compliant |
223 In Stock |
|
$1.7200 / $2.4600 | Buy Now |
DISTI #
60874392
|
Verical | Conn Terminal Block 3 POS Spring Clamp T DIN Rail 15A CAGE CLAMP® Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2125 | Americas - 220 |
|
$3.0429 / $3.2583 | Buy Now |
DISTI #
09H4128
|
Bürklin Elektronik | 3-wire feed-through terminal, spring-clamp connection, 0.25-2.5 mm², 1 pole, 18 A, 8 kV, gray, 2001-1301 Min Qty: 1 | 90 |
|
$0.7498 / $0.9345 | Buy Now |
|
Master Electronics | TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 4.2 mm wide - gray RoHS: Compliant |
223 In Stock |
|
$1.7200 / $2.4600 | Buy Now |
Part Details for 2001-1301
2001-1301 CAD Models
2001-1301 Part Data Attributes
|
2001-1301
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2001-1301
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |