Part Details for 2000V by Excelta Corporation
Overview of 2000V by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8470
|
Newark | Vacuum - Pump - |Excelta 2000V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$463.3200 / $562.1700 | Buy Now |
DISTI #
2827-2000V-ND
|
DigiKey | VACUUM - PUMP - Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$436.7560 / $467.9500 | Buy Now |
|
Onlinecomponents.com | The 2000V is a Rotopic™ replacement vacuum pump.The pump generates up to ten inches of mercury and comes complete with a 1/8" adaptor. | 0 |
|
$416.9900 / $441.3500 | Buy Now |
DISTI #
10234041
|
Techni-Tool, Inc. | Excelta 2000V Vacuum, Pump, | 0 |
|
$441.2600 | Buy Now |
DISTI #
10234041
|
TestEquity LLC | Excelta 2000V Vacuum, Pump, | 0 |
|
$441.2600 | Buy Now |