Part Details for 2000PPS562K04X by IBS Electronics Inc
Overview of 2000PPS562K04X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 2000PPS562K04X
2000PPS562K04X CAD Models
2000PPS562K04X Part Data Attributes
|
2000PPS562K04X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPS562K04X
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.0056uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPS | |
Terminal Pitch | 10 mm |
Alternate Parts for 2000PPS562K04X
This table gives cross-reference parts and alternative options found for 2000PPS562K04X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPS562K04X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPS562K24X | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPS562K24X |
2000PPSA562K04C | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSA562K04C |
2000PPSA562K05T | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSA562K05T |
2000PPSB562K08A | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSB562K08A |
2000PPSA562K12X | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSA562K12X |
2000PPSA562K23T | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSA562K23T |
2000PPS562K29A | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPS562K29A |
2000PPSA562K13A | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSA562K13A |
2000PPSB562K16T | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPSB562K16T |
2000PPS562K31C | Film Capacitor, Polypropylene, 2000V, 0.0056uF | IBS Electronics Inc | 2000PPS562K04X vs 2000PPS562K31C |