Datasheets
2000PPSB473K12B by: IBS Electronics Inc

Film Capacitor, Polypropylene, 2000V, 0.047uF

Part Details for 2000PPSB473K12B by IBS Electronics Inc

Overview of 2000PPSB473K12B by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2000PPSB473K12B

2000PPSB473K12B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2000PPSB473K12B Part Data Attributes

2000PPSB473K12B IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
2000PPSB473K12B IBS Electronics Inc Film Capacitor, Polypropylene, 2000V, 0.047uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series PPSB
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated (DC) Voltage (URdc) 2000 V
Series PPSB
Terminal Pitch 30 mm

Alternate Parts for 2000PPSB473K12B

This table gives cross-reference parts and alternative options found for 2000PPSB473K12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSB473K12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2000PPS473K03C Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPS473K03C
2000PPSA473K06C Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSA473K06C
2000PPSB473K03A Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSB473K03A
2000PPSA473K02C Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSA473K02C
2000PPSB473K32A Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSB473K32A
2000PPSA473K16X Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSA473K16X
2000PPS473K28B Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPS473K28B
2000PPSA473K32B Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSA473K32B
2000PPS473K08B Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPS473K08B
2000PPSA473K29B Film Capacitor, Polypropylene, 2000V, 0.047uF IBS Electronics Inc 2000PPSB473K12B vs 2000PPSA473K29B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2000PPSB473K12B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2000PPSB473K12B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 2000PPSB473K12B would you like to use for your alert(s)?
  • Please alert me when 2000PPSB473K12B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2000PPSB473K12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2000PPSB473K12B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2000PPSB473K12B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2000PPSB473K12B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2000PPSB473K12B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: