Part Details for 2000PPSB392K04X by IBS Electronics Inc
Overview of 2000PPSB392K04X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2000PPSB392K04X
2000PPSB392K04X CAD Models
2000PPSB392K04X Part Data Attributes
|
2000PPSB392K04X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSB392K04X
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.0039uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSB | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSB | |
Terminal Pitch | 10 mm |
Alternate Parts for 2000PPSB392K04X
This table gives cross-reference parts and alternative options found for 2000PPSB392K04X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSB392K04X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSA392K04B | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSA392K04B |
2000PPSB392K15C | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSB392K15C |
2000PPSA392K28T | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSA392K28T |
2000PPSA392K07B | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSA392K07B |
2000PPS392K11X | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPS392K11X |
2000PPSA392K29X | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSA392K29X |
2000PPS392K26B | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPS392K26B |
2000PPS392K02A | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPS392K02A |
2000PPSA392K07A | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSA392K07A |
2000PPSB392K18B | Film Capacitor, Polypropylene, 2000V, 0.0039uF | IBS Electronics Inc | 2000PPSB392K04X vs 2000PPSB392K18B |