Part Details for 2000PPSA472K24A by IBS Electronics Inc
Overview of 2000PPSA472K24A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2000PPSA472K24A
2000PPSA472K24A CAD Models
2000PPSA472K24A Part Data Attributes
|
2000PPSA472K24A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA472K24A
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.0047uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 2000PPSA472K24A
This table gives cross-reference parts and alternative options found for 2000PPSA472K24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA472K24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSB472K12X | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K12X |
2000PPSA472K06T | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSA472K06T |
2000PPS472K19X | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPS472K19X |
2000PPSB472K02C | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K02C |
2000PPS472K16T | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPS472K16T |
2000PPSB472K05T | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K05T |
2000PPSB472K19X | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K19X |
2000PPSB472K12T | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K12T |
2000PPS472K28C | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPS472K28C |
2000PPSB472K04T | Film Capacitor, Polypropylene, 2000V, 0.0047uF | IBS Electronics Inc | 2000PPSA472K24A vs 2000PPSB472K04T |