Part Details for 2000PPSA332K02T by IBS Electronics Inc
Overview of 2000PPSA332K02T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2000PPSA332K02T
2000PPSA332K02T CAD Models
2000PPSA332K02T Part Data Attributes
|
2000PPSA332K02T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA332K02T
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.0033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2000PPSA332K02T
This table gives cross-reference parts and alternative options found for 2000PPSA332K02T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA332K02T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSB332K11C | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSB332K11C |
2000PPSA332K06X | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSA332K06X |
2000PPSB332K16B | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSB332K16B |
2000PPSB332K03A | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSB332K03A |
2000PPS332K26X | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPS332K26X |
2000PPS332K03A | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPS332K03A |
2000PPSB332K22X | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSB332K22X |
2000PPSA332K29C | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSA332K29C |
2000PPS332K11C | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPS332K11C |
2000PPSA332K11X | Film Capacitor, Polypropylene, 2000V, 0.0033uF | IBS Electronics Inc | 2000PPSA332K02T vs 2000PPSA332K11X |