Part Details for 2000PPSA154K31C by IBS Electronics Inc
Overview of 2000PPSA154K31C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2000PPSA154K31C
2000PPSA154K31C CAD Models
2000PPSA154K31C Part Data Attributes
|
2000PPSA154K31C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA154K31C
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 9 mm |
Alternate Parts for 2000PPSA154K31C
This table gives cross-reference parts and alternative options found for 2000PPSA154K31C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA154K31C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSB154K03T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSB154K03T |
2000PPSA154K03C | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSA154K03C |
2000PPSB154K10A | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSB154K10A |
2000PPSA154K13C | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSA154K13C |
2000PPSA154K13T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSA154K13T |
2000PPSA154K27B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSA154K27B |
2000PPS154K27X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPS154K27X |
2000PPSA154K10X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSA154K10X |
2000PPS154K02B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPS154K02B |
2000PPSB154K25T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K31C vs 2000PPSB154K25T |