Part Details for 2000PPSA154K22X by IBS Electronics Inc
Overview of 2000PPSA154K22X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2000PPSA154K22X
2000PPSA154K22X CAD Models
2000PPSA154K22X Part Data Attributes
|
2000PPSA154K22X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA154K22X
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 3 mm |
Alternate Parts for 2000PPSA154K22X
This table gives cross-reference parts and alternative options found for 2000PPSA154K22X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA154K22X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSA154K14X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPSA154K14X |
2000PPS154K06B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPS154K06B |
2000PPS154K23X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPS154K23X |
2000PPSB154K28X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPSB154K28X |
2000PPS154K09A | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPS154K09A |
2000PPS154K05A | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPS154K05A |
2000PPSB154K06T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPSB154K06T |
2000PPSA154K26B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPSA154K26B |
2000PPS154K21A | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPS154K21A |
2000PPSA154K09T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K22X vs 2000PPSA154K09T |