Part Details for 2000PPSA154K11C by IBS Electronics Inc
Overview of 2000PPSA154K11C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2000PPSA154K11C
2000PPSA154K11C CAD Models
2000PPSA154K11C Part Data Attributes
|
2000PPSA154K11C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA154K11C
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 27.5 mm |
Alternate Parts for 2000PPSA154K11C
This table gives cross-reference parts and alternative options found for 2000PPSA154K11C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA154K11C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSB154K18C | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPSB154K18C |
2000PPS154K13T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K13T |
2000PPSA154K32B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPSA154K32B |
2000PPSA154K16X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPSA154K16X |
2000PPS154K08B | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K08B |
2000PPS154K26T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K26T |
2000PPS154K29X | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K29X |
2000PPSA154K08C | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPSA154K08C |
2000PPS154K27C | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K27C |
2000PPS154K14T | Film Capacitor, Polypropylene, 2000V, 0.15uF | IBS Electronics Inc | 2000PPSA154K11C vs 2000PPS154K14T |