Part Details for 2000PPSA152K24X by IBS Electronics Inc
Overview of 2000PPSA152K24X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 2000PPSA152K24X
2000PPSA152K24X CAD Models
2000PPSA152K24X Part Data Attributes
|
2000PPSA152K24X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPSA152K24X
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.0015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPSA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPSA | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 2000PPSA152K24X
This table gives cross-reference parts and alternative options found for 2000PPSA152K24X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPSA152K24X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPS152K13B | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPS152K13B |
2000PPS152K26C | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPS152K26C |
2000PPSA152K05C | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPSA152K05C |
2000PPSB152K05T | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPSB152K05T |
2000PPS152K22A | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPS152K22A |
2KMPW-HV152JHV | CAP,MET POLYPROPYLENE,1.5NF,2KVDC,5% -TOL,5% +TOL | Rubycon Corporation | 2000PPSA152K24X vs 2KMPW-HV152JHV |
2000PPSB152K14A | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPSB152K14A |
2000PPSB152K05A | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPSB152K05A |
2000PPS152K28X | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPS152K28X |
2000PPSA152K04A | Film Capacitor, Polypropylene, 2000V, 0.0015uF | IBS Electronics Inc | 2000PPSA152K24X vs 2000PPSA152K04A |