2000PPS562K01A
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 2000V, 0.0056uF

Overview of 2000PPS562K01A by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for 2000PPS562K01A by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2000PPS562K01A by IBS Electronics Inc

2000PPS562K01A
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPS
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
2000 V
Series
PPS
Terminal Pitch
2.5 mm
Want to compare parts?
  1. 2000PPS562K01A
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 2000V, 0.0056uF
    VS

Alternate Parts for 2000PPS562K01A

This table gives cross-reference parts and alternative options found for 2000PPS562K01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPS562K01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2000PPSA562K13T Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSA562K13T
2000PPS562K12A Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPS562K12A
2000PPSA562K32T Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSA562K32T
2000PPS562K22B Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPS562K22B
2000PPSA562K10X Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSA562K10X
2000PPSB562K11A Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSB562K11A
2000PPSA562K02B Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSA562K02B
2000PPSB562K13C Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPSB562K13C
2000PPS562K04C Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPS562K04C
2000PPS562K12X Film Capacitor, Polypropylene, 2000V, 0.0056uF IBS Electronics Inc 2000PPS562K01A vs 2000PPS562K12X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2000PPS562K01A by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2000PPS562K01A by IBS Electronics Inc

  • Please alert me when 2000PPS562K01A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2000PPS562K01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2000PPS562K01A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2000PPS562K01A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2000PPS562K01A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2000PPS562K01A by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: