2000PPS153K17T
IBS Electronics Inc
Description: Film Capacitor, Polypropylene, 2000V, 0.015uF

Overview of 2000PPS153K17T by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for 2000PPS153K17T by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2000PPS153K17T by IBS Electronics Inc

2000PPS153K17T
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
PPS
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
2000 V
Series
PPS
Terminal Pitch
21 mm
Want to compare parts?
  1. 2000PPS153K17T
    IBS Electronics Inc
    Film Capacitor, Polypropylene, 2000V, 0.015uF
    VS

Alternate Parts for 2000PPS153K17T

This table gives cross-reference parts and alternative options found for 2000PPS153K17T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPS153K17T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2000PPSA153K10C Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSA153K10C
2000PPSA153K17A Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSA153K17A
2000PPSB153K32C Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSB153K32C
2000PPSA153K21B Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSA153K21B
2000PPS153K17C Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPS153K17C
2000PPS153K26T Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPS153K26T
2000PPS153K02B Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPS153K02B
2000PPSB153K15X Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSB153K15X
2000PPSB153K31B Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSB153K31B
2000PPSA153K05T Film Capacitor, Polypropylene, 2000V, 0.015uF IBS Electronics Inc 2000PPS153K17T vs 2000PPSA153K05T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2000PPS153K17T by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2000PPS153K17T by IBS Electronics Inc

  • Please alert me when 2000PPS153K17T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2000PPS153K17T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2000PPS153K17T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2000PPS153K17T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2000PPS153K17T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2000PPS153K17T by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: