Part Details for 2000PPS102K21X by IBS Electronics Inc
Overview of 2000PPS102K21X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for 2000PPS102K21X
2000PPS102K21X CAD Models
2000PPS102K21X Part Data Attributes
|
2000PPS102K21X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2000PPS102K21X
IBS Electronics Inc
Film Capacitor, Polypropylene, 2000V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPS | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | PPS | |
Terminal Pitch | 42.5 mm |
Alternate Parts for 2000PPS102K21X
This table gives cross-reference parts and alternative options found for 2000PPS102K21X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000PPS102K21X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2000PPSA102J24C | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSA102J24C |
2000PPSA102K01C | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSA102K01C |
2000PPS102K23C | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPS102K23C |
2000PPSA102J05T | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSA102J05T |
2000PPSB102J17B | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSB102J17B |
2000PPSB102K18T | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSB102K18T |
2000PPSA102J06A | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSA102J06A |
2000PPS102K22T | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPS102K22T |
2000PPSB102J02A | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPSB102J02A |
2000PPS102K06X | Film Capacitor, Polypropylene, 2000V, 0.001uF | IBS Electronics Inc | 2000PPS102K21X vs 2000PPS102K06X |