-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Kit, Rcpt, Backplane, MT,V66.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6805
|
Newark | Connector Kit, Rcpt, Backplane, Mt, v66.1 |Amp Te Connectivity 2000973-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.7700 / $762.7000 | Buy Now |
DISTI #
74R1692
|
Newark | Connector Kit, Fibre Optic, Rcpt, Alum, Connector Kit Type:Fibre Optics, Kit Contents:Vita 66.1 Receptacle, Backplane, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2000973-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$706.6700 | Buy Now |
DISTI #
A118892-ND
|
DigiKey | RCPT BACKPLANE MT V66.1 Min Qty: 1 Lead time: 23 Weeks Container: Box |
20 In Stock |
|
$679.5860 / $733.3700 | Buy Now |
DISTI #
571-2000973-1
|
Mouser Electronics | Fiber Optic Connectors Connector Kit Bkplane MT VITA 66.1 RoHS: Compliant | 0 |
|
$679.4900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$620.6100 | Buy Now |
DISTI #
AMP2000973-1
|
Heilind Electronics | CONNECTOR KIT, RCPT, MT,V BACKPLANE, | Americas - 1 in Stock |
|
$711.8677 | Buy Now |
|
Onlinecomponents.com | Connector Kit, Rcpt, Backplane, MT,V66.1 RoHS: Compliant | 0 |
|
$619.8700 / $1,742.6500 | Buy Now |
DISTI #
2000973-1
|
TTI | Fiber Optic Connectors Connector Kit Bkplane MT VITA 66.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$568.9900 | Buy Now |
DISTI #
AMP2000973-1
|
Interstate Connecting Components | CONNECTOR KIT, RCPT, MT,V BACKPLANE, | 1 |
|
$711.8677 | Buy Now |
DISTI #
TE Connectivity 2000973-1
|
PEI Genesis | Connector Kit,Rcpt,Bkplane,MT, | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000973-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000973-1
TE Connectivity
Connector Kit, Rcpt, Backplane, MT,V66.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.637 inch | |
Body Depth | 0.792 inch | |
Body Length | 1.106 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | MULTI | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 2 |