Part Details for 20009605-53 by TE Connectivity
Overview of 20009605-53 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20009605-53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7757
|
Newark | Load Cell, 20Mv/V, 200Lbf, 5Vdc, Load Capacity:200Lb, Supply Voltage:5Vdc, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Cell Output Mv/V:20, Product Range:Fx29 Series Rohs Compliant: Yes |Te Connectivity 20009605-53 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20009605-53
|
Avnet Americas | Compression Load Cell Analog 200lbf 1V to 6V - Bulk (Alt: 20009605-53) Min Qty: 100 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4902 | Buy Now |
DISTI #
75460998
|
RS | Compact compression load cell, Analog, 100mm, 4-Wire W/O Conn, 1000 N, MEAS FX2 | TE Connectivity 20009605-53 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8900 | RFQ |
DISTI #
TSS20009605-53
|
Heilind Electronics | FX292X-100A-0200-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FX292X-100A-0200-L RoHS: Compliant | 0 |
|
$35.1900 / $41.5100 | Buy Now |
DISTI #
20009605-53
|
TTI | Force Sensors & Load Cells FX292X-100A-0200-L Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$35.0900 / $35.8100 | Buy Now |
DISTI #
TSS20009605-53
|
Interstate Connecting Components | FX292X-100A-0200-L | 0 |
|
Buy Now | |
DISTI #
20009605-53
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Compliant Min Qty: 100 | 0 |
|
$23.2000 / $33.5700 | Buy Now |
DISTI #
000000000006275767
|
Sager | Force Sensors & Load Cells FX292X-100A-0200-L Min Qty: 20 | 0 |
|
$42.7700 | Buy Now |
|
Master Electronics | FX292X-100A-0200-L RoHS: Compliant | 0 |
|
$35.1900 / $41.5100 | Buy Now |
Part Details for 20009605-53
20009605-53 CAD Models
20009605-53 Part Data Attributes
|
20009605-53
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-53
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |