Part Details for 20009605-52 by TE Connectivity
Overview of 20009605-52 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 20009605-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-52
|
Avnet Americas | Compression Load Cell Analog 200lbf 1V to 6V - Bulk (Alt: 20009605-52) Min Qty: 60 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4291 | Buy Now |
DISTI #
75460918
|
RS | Compact compression load cell, Analog, 40mm, 4-Wire W/O Conn, 1000 N, MEAS FX29 | TE Connectivity 20009605-52 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$46.8000 | RFQ |
DISTI #
TSS20009605-52
|
Heilind Electronics | FX292X-040A-0200-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FX292X-040A-0200-L RoHS: Compliant | 0 |
|
$40.6700 / $85.1800 | Buy Now |
DISTI #
20009605-52
|
TTI | Force Sensors & Load Cells FX292X-040A-0200-L Min Qty: 60 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$39.8600 | Buy Now |
DISTI #
TSS20009605-52
|
Interstate Connecting Components | FX292X-040A-0200-L | 0 |
|
Buy Now | |
DISTI #
20009605-52
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Compliant Min Qty: 60 | 0 |
|
$23.2000 / $41.4700 | Buy Now |
DISTI #
000000000006275766
|
Sager | Force Sensors & Load Cells FX292X-040A-0200-L Min Qty: 60 | 0 |
|
$43.6800 | Buy Now |
DISTI #
20009605-52
|
Avnet Abacus | Compression Load Cell Analog 200lbf 1V to 6V (Alt: 20009605-52) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FX292X-040A-0200-L RoHS: Compliant | 0 |
|
$40.6700 / $85.1800 | Buy Now |
Part Details for 20009605-52
20009605-52 CAD Models
20009605-52 Part Data Attributes
|
20009605-52
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-52
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |