-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-23
|
Avnet Americas | Force Sensor Compact Compression Load Cell Digital-OUT Cable Mount - Bulk (Alt: 20009605-23) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2372 / $29.1668 | Buy Now |
DISTI #
40AH0475
|
Avnet Americas | Force Sensor Compact Compression Load Cell Digital-OUT Cable Mount - Bulk (Alt: 40AH0475) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$37.1400 / $49.6900 | Buy Now |
DISTI #
824-20009605-23
|
Mouser Electronics | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, I2C RoHS: Compliant | 0 |
|
$31.1100 / $33.0300 | Order Now |
DISTI #
TSS20009605-23
|
Heilind Electronics | 100LBF COMPRESSION LOAD CELL, | Americas - 0 in Stock |
|
$22.5294 / $23.2122 | Buy Now |
|
Onlinecomponents.com | FX29K0-100A-0100-L | 0 |
|
$15.3000 / $36.1600 | Buy Now |
DISTI #
20009605-23
|
TTI | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, I2C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$30.2800 / $43.9700 | Buy Now |
DISTI #
20009605-23
|
Avnet Americas | Force Sensor Compact Compression Load Cell Digital-OUT Cable Mount - Bulk (Alt: 20009605-23) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2372 / $29.1668 | Buy Now |
DISTI #
40AH0475
|
Avnet Americas | Force Sensor Compact Compression Load Cell Digital-OUT Cable Mount - Bulk (Alt: 40AH0475) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 2 Partner Stock |
|
$37.1400 / $49.6900 | Buy Now |
DISTI #
TSS20009605-23
|
Interstate Connecting Components | 100LBF COMPRESSION LOAD CELL, | 0 |
|
Buy Now | |
DISTI #
000000000006275765
|
Sager | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, I2C Min Qty: 60 | 0 |
|
$22.1700 / $28.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20009605-23
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-23
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V |