-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-20
|
Avnet Americas | Compression Load Cell Analog-OUT Cable Mount - Bulk (Alt: 20009605-20) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2372 / $29.1668 | Buy Now |
DISTI #
824-20009605-20
|
Mouser Electronics | Force Sensors & Load Cells 10lbf COMPRESSION LOAD CELL, I2C RoHS: Compliant | 0 |
|
$30.2800 / $32.2200 | Order Now |
DISTI #
TSS20009605-20
|
Heilind Electronics | 10LBF COMPRESSION LOAD CELL, I | Americas - 0 in Stock |
|
$16.5456 / $24.2708 | Buy Now |
|
Onlinecomponents.com | FX29K0-100A-0010-L RoHS: Compliant | 0 |
|
$15.3000 / $29.2700 | Buy Now |
DISTI #
20009605-20
|
TTI | Force Sensors & Load Cells 10lbf COMPRESSION LOAD CELL, I2C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$30.2100 / $43.9700 | Buy Now |
DISTI #
TSS20009605-20
|
Interstate Connecting Components | 10LBF COMPRESSION LOAD CELL, I | 0 |
|
$16.5456 / $24.2708 | Buy Now |
DISTI #
20009605-20
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Compliant Min Qty: 60 | 0 |
|
$14.3600 / $25.6800 | Buy Now |
DISTI #
000000000006275762
|
Sager | Force Sensors & Load Cells 10lbf COMPRESSION LOAD CELL, I2C Min Qty: 60 | 0 |
|
$22.1700 / $28.1400 | Buy Now |
DISTI #
20009605-20
|
Avnet Abacus | Compression Load Cell Analog-OUT Cable Mount (Alt: 20009605-20) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | FX29K0-100A-0010-L RoHS: Compliant | 0 |
|
$15.3000 / $29.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20009605-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-20
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V |