-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0489
|
Avnet Americas | Force Sensor Compact Compression Load Cell Analog/Digital-OUT Cable Mount - Bulk (Alt: 40AH0489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 49 Partner Stock |
|
$31.0000 / $42.8900 | Buy Now |
DISTI #
20009605-13
|
Avnet Americas | Force Sensor Compact Compression Load Cell Analog/Digital-OUT Cable Mount - Bulk (Alt: 20009605-13) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5732 / $22.3508 | Buy Now |
DISTI #
824-20009605-13
|
Mouser Electronics | Force Sensors & Load Cells 25lbf COMPRESSION LOAD CELL, 0.5-4.5V | 0 |
|
$27.8600 / $28.8800 | Order Now |
DISTI #
75461010
|
RS | Compact compression load cell, Analog, 100mm, 4-Wire W/O Conn, 125 N, MEAS FX29 | TE Connectivity 20009605-13 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4900 | RFQ |
DISTI #
TSS20009605-13
|
Heilind Electronics | 25LBF COMPRESSION LOAD CELL, 0 | Americas - 0 in Stock |
|
$15.6672 / $22.9719 | Buy Now |
|
Onlinecomponents.com | FX293X-100A-0025-L RoHS: Compliant |
200 On Order |
|
$14.4900 / $27.7100 | Buy Now |
DISTI #
20009605-13
|
TTI | Force Sensors & Load Cells 25lbf COMPRESSION LOAD CELL, 0.5-4.5V Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$27.8600 / $40.8300 | Buy Now |
DISTI #
TSS20009605-13
|
Interstate Connecting Components | 25LBF COMPRESSION LOAD CELL, 0 | 0 |
|
$15.6672 / $22.9719 | Buy Now |
DISTI #
20009605-13
|
Richardson RFPD | FORCE SENSORS AND LOAD CELLS RoHS: Compliant Min Qty: 100 | 0 |
|
$13.7700 / $19.9200 | Buy Now |
DISTI #
000000000006275759
|
Sager | Force Sensors & Load Cells 25lbf COMPRESSION LOAD CELL, 0.5-4.5V Min Qty: 100 | 0 |
|
$20.9900 / $21.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20009605-13
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-13
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.75 V |