-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-07
|
Avnet Americas | OEM Compression Load Cell Module Analog 500N - Bulk (Alt: 20009605-07) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2930 / $23.2170 | Buy Now |
DISTI #
40AH0483
|
Avnet Americas | OEM Compression Load Cell Module Analog 500N - Bulk (Alt: 40AH0483) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$26.2500 / $36.4000 | Buy Now |
DISTI #
824-20009605-07
|
Mouser Electronics | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, 100mV RoHS: Compliant | 0 |
|
$23.7000 / $34.6600 | Order Now |
DISTI #
TSS20009605-07
|
Heilind Electronics | 100LBF COMPRESSION LOAD CELL, | Americas - 0 in Stock |
|
$16.5441 / $17.0455 | Buy Now |
|
Onlinecomponents.com | FX292X-100A-0100-L |
51 Partner Stock |
|
$12.3500 / $28.7800 | Buy Now |
DISTI #
20009605-07
|
TTI | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, 100mV RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$18.9100 / $27.4900 | Buy Now |
DISTI #
TSS20009605-07
|
Interstate Connecting Components | 100LBF COMPRESSION LOAD CELL, | 0 |
|
Buy Now | |
DISTI #
000000000006275757
|
Sager | Force Sensors & Load Cells 100lbf COMPRESSION LOAD CELL, 100mV Min Qty: 60 | 0 |
|
$17.6400 / $22.4000 | Buy Now |
DISTI #
20009605-07
|
Avnet Abacus | OEM Compression Load Cell Module Analog 500N (Alt: 20009605-07) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
Master Electronics | FX292X-100A-0100-L |
51 Partner Stock |
|
$12.3500 / $28.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20009605-07
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-07
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1 V |