-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20009605-01
|
Avnet Americas | Compact Compression Load Cell Analog 25lbf Adhesive Mount - Bulk (Alt: 20009605-01) Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$16.8378 / $31.9847 | Buy Now |
DISTI #
75460990
|
RS | Compact compression load cell, Analog, 40mm, 4-Wire W/Conn, 125 N, MEAS FX29 | TE Connectivity 20009605-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5900 / $51.2300 | RFQ |
DISTI #
TSS20009605-01
|
Heilind Electronics | FX292X-040B-0025-L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FX292X-040B-0025-L RoHS: Compliant | 0 |
|
$32.7600 / $68.6100 | Buy Now |
DISTI #
TSS20009605-01
|
Interstate Connecting Components | FX292X-040B-0025-L | 0 |
|
Buy Now | |
DISTI #
000000000006332563
|
Sager | Force Sensors & Load Cells FX292X-040B-0025-L Min Qty: 1 | 0 |
|
$35.1900 / $41.2300 | Buy Now |
|
Master Electronics | FX292X-040B-0025-L RoHS: Compliant | 0 |
|
$32.7600 / $68.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20009605-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20009605-01
TE Connectivity
Force Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | ANALOG OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1 V |