-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 3Pr 20Col R/A Cent Module Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5898
|
Newark | Fortis Zd 3Pr 20Col R/A Cent Module Assy |Amp Te Connectivity 2000903-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$89.9700 / $111.6800 | Buy Now |
|
Onlinecomponents.com | Fortis Zd 3Pr 20Col R/A Cent Module Assy RoHS: Compliant |
23 In Stock |
|
$87.7800 / $99.4100 | Buy Now |
DISTI #
51518490
|
Verical | Conn Hard Metric PIN 180 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 13 |
|
$124.7302 | Buy Now |
DISTI #
13323184
|
Verical | Conn Hard Metric PIN 180 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$74.8600 / $77.7500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 180 CONTACT(S), 9 ROW(S), MALE, RIGHT ANGLE, PRESS FIT TERMINAL | 7 |
|
$69.7801 / $72.5713 | Buy Now |
DISTI #
2000903-1
|
TTI | High Speed / Modular Connectors Fortis ZD 20col R/A, Center Assy Mod RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Each |
Americas - 897 In Stock |
|
$99.9100 | Buy Now |
DISTI #
TE Connectivity 2000903-1
|
PEI Genesis | Fortis Zd 3Pr 20Col R/A Cent m | 9 |
|
Buy Now | |
DISTI #
000000000003581893
|
Sager | High Speed / Modular Connectors Fortis ZD 20col R/A, Center Assy Mod | 0 |
|
Buy Now | |
|
Master Electronics | Fortis Zd 3Pr 20Col R/A Cent Module Assy RoHS: Compliant |
23 In Stock |
|
$87.7800 / $99.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000903-1
TE Connectivity
Fortis Zd 3Pr 20Col R/A Cent Module Assy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |